25-position, 2-row D-Subminiature socket connector for PCB mounting. Features right-angle orientation with through-hole termination and a 2.76mm pitch. Constructed with a steel metal shell and tin plating, it utilizes copper alloy contacts with nickel and gold plating for signal applications. Rated for 7.5A current, 1kV test voltage, and 250V working voltage, with a maximum operating temperature of 125°C. Dielectric material is PBT with UL94 V-0 flammability rating.
Harting 09663526612 technical specifications.
| Body Material | Steel, Metal |
| Body Plating | Tin |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Length | 53.2mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Metal |
| Termination | Solder |
| Test Voltage | 1kV |
| Voltage Rating (AC) | 1kV |
| Width | 13.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09663526612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.