25-position, 2-row D-subminiature socket connector with right-angle PCB mounting. Features copper alloy contacts with gold plating, rated for 6A current and 50 mating cycles. Constructed with a steel body and PBT dielectric, offering a wide operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating ensures safety.
Harting 09663527611 technical specifications.
| Body Material | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.2mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09663527611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
