Harting 09664117501 technical specifications.
| Contact Type | Signal |
| Depth | 12.5mm |
| Gender | Female |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Stud |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09664117501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.