37-position, 2-row D-Subminiature connector with right-angle orientation and IDC termination. Features a copper alloy, gold-plated signal contact for reliable connectivity. Housed in a durable metal package with a PBT dielectric and liquid crystal polymer material, it offers a 2A current rating and 32V voltage rating. Operating temperature range from -40°C to 85°C, with UL94 V-0 flammability rating and RoHS compliance.
Harting 09664186500 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 18.2mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 69.4mm |
| Material | Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating | 32V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09664186500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.