
This D-Subminiature connector features 37 positions in a 2-row configuration with copper alloy contacts. It is packaged in bulk and meets the requirements of UL94 V-0 for flammability rating. The connector is RoHS compliant and suitable for panel mount applications. The contacts are made of copper alloy and the dielectric material is PBT.
Harting 09664286702 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Harting 09664286702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
