
37-position female D-Subminiature connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating for signal applications, a 6A current rating, and a 250V working voltage. Constructed with a steel body plated in tin, this connector offers a mating cycle rating of 250 and operates within a temperature range of -55°C to 125°C. It meets UL94 V-0 flammability rating and is RoHS compliant.
Harting 09664516512 technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 69.7mm |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09664516512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
