Male signal terminal for cable mounting, featuring nickel contact material with gold plating for enhanced conductivity. Designed for crimp termination, it supports wire gauges from 18AWG to 22AWG and offers a mating cycle rating of 500. This RoHS compliant component is supplied in bulk packaging.
Harting 09670003576 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mating Cycles | 500 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670003576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.