Harting 09670007148 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Type | Male Pin |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670007148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.