Harting 09670007256 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Type | Female Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670007256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.