Harting 09670007476 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Length | 13.6mm |
| Mating Cycles | 500 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670007476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.