
Male pin connector accessory for cable mounting. Features copper alloy contacts with nickel plating and gold plating for enhanced conductivity and durability. Designed for crimp termination, supporting wire gauges from 24AWG to 28AWG. Offers a mating cycle rating of 500, ensuring reliable connections. Supplied in bulk packaging with 100 units per package. RoHS compliant for environmental responsibility.
Harting 09670007576 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Length | 14.2mm |
| Mating Cycles | 500 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670007576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
