Harting 09670008178 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Nickel, Copper Alloy, Silver |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 6.5A |
| Gender | Male |
| Length | 14.78mm |
| Mating Cycles | 500 |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670008178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.