Harting 09670008278 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 6.5A |
| Depth | 2.46mm |
| Gender | Female |
| Length | 14.1mm |
| Mating Cycles | 500 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670008278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.