Harting 09670019941 technical specifications.
| Finish | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13mm |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670019941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.