Harting 09670019941580 technical specifications.
| Finish | Tin |
| Length | 13mm |
| Mount | Screw |
| Package Quantity | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670019941580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.