Harting 09670019965 technical specifications.
| Color | Silver |
| Finish | Nickel |
| Gender | Male |
| Length | 29.9mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670019965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.