Harting 09670019969 technical specifications.
| Depth | 5.4mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670019969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.