Harting 09670019970 technical specifications.
| Gender | Male |
| Length | 15.8mm |
| Mount | Screw |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670019970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.