Harting 09670019973 technical specifications.
| Length | 10.8mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670019973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.