Harting 09670019974 technical specifications.
| Color | Silver |
| Gender | Female |
| Length | 11mm |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670019974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.