Harting 09670019977 technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Length | 21.9mm |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670019977 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.