Harting 09670090712 technical specifications.
| Package/Case | 009 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670090712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.