Harting 09670094707 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 31.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Test Voltage | 1kV |
| Voltage Rating | 1kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670094707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.