9-contact male D-Subminiature connector with a straight, panel-mount orientation. Features a metal shell with tin plating and a black dielectric insulator made of PBT. Copper alloy signal contacts are gold-plated for reliable connectivity, supporting a working voltage of 125V and a maximum operating temperature of 125°C. Termination is via crimp, compatible with wire gauges from 20AWG to 24AWG. This RoHS compliant component offers 50 mating cycles and a flammability rating of UL94 V-0.
Harting 09670095601 technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 18.8mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polybutylene |
| Length | 30.8mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Metal |
| Termination | Crimp |
| Width | 17.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670095601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.