Harting 09670150343 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Depth | 41.5mm |
| Length | 39.5mm |
| Material | Metal |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Metal |
| Wire/Cable Diameter | 11.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670150343 to view detailed technical specifications.
No datasheet is available for this part.