Harting 09670150438 technical specifications.
| Body Material | Plastic, Thermoplastic |
| Color | Black |
| Features | WATERPROOF |
| Material | Thermoplastic |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670150438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.