Harting 09670150453 technical specifications.
| Body Material | Plastic |
| Package/Case | Metal |
| Color | Silver |
| Material | Plastic |
| Number of Positions | 15 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670150453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.