Harting 09670150538 technical specifications.
| Body Material | Plastic |
| Features | WATERPROOF |
| Material | Plastic |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670150538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.