Harting 09670155601500 technical specifications.
| Contact Type | Signal |
| Dielectric Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670155601500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.