
15-position, 2-row D-Subminiature connector with male signal contacts. Features copper alloy contacts with nickel and gold plating, rated for 7A current and 1kV voltage. Straight, through-hole mounting for panel applications with a 2.84mm pitch. Operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability standards. Termination is wire wrap.
Harting 09670155607 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Length | 39.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Test Voltage | 1kV |
| Voltage Rating | 1kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670155607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.