Harting 09670155664 technical specifications.
| Contact Material | Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670155664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.