Harting 09670250348 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Shell Material | Metal |
| Shell Size | B |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.