Harting 09670250431 technical specifications.
| Color | Silver |
| Material | Thermoplastic |
| Number of Positions | 25 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09670250431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.