Harting 09670250436 technical specifications.
| Number of Positions | 25 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | B |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.