Harting 09670250452 technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.