Harting 0967025470101 technical specifications.
| Depth | 17.9mm |
| Gender | Female |
| Length | 53mm |
| Number of Contacts | 25 |
| Orientation | Straight |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 0967025470101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.