25-way D-subminiature receptacle with straight PCB mounting. Features a metal body and steel housing, with copper alloy contacts plated in gold for signal transmission. Rated for 7A current and 50 mating cycles, operating between -55°C and 125°C. Dielectric material is PBT with a UL94 V-0 flammability rating. Termination is solder, and the component is RoHS compliant.
Harting 09670254754 technical specifications.
| Body Material | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670254754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.