Harting 0967025475400 technical specifications.
| Current Rating | 7A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 53.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Pitch | 2.76mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 0967025475400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.