Harting 09670255607 technical specifications.
| Contact Material | Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Test Voltage | 1kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670255607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.