Harting 09670370612 technical specifications.
| Package/Case | 0612 |
| Number of Positions | 37 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670370612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
