
25-position, 2-row D-subminiature receptacle with straight, signal contacts. Features gold-plated copper alloy contacts for 6.5A current rating and 125V AC working voltage. Metal body with tin plating and steel shell, rated for 50 mating cycles and operating temperatures from -40°C to 125°C. Dielectric material is PBT with UL94 V-0 flammability rating. Termination is solder, suitable for 20AWG wire.
Harting 09672254704 technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 17mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.55mm |
| Length | 53.2mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09672254704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
