DB37 D-Subminiature connector, female receptacle with 37 signal contacts. Features a steel body with tin plating and gold-plated copper alloy contacts. Rated for 6.5A current and 125V AC working voltage, with a test voltage of 1kV. Operates between -40°C and 85°C, offering 250 mating cycles. Straight orientation, solder termination, and UL94 V-0 flammability rating.
Harting 09672374704 technical specifications.
| Body Material | Steel, Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 69.4mm |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Voltage Rating (AC) | 125V |
| Width | 12.55mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09672374704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.