Harting 09683537612 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 18.2mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 53.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09683537612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.