Harting 09691817420 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Gender | Female |
| Length | 23mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09691817420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.