Harting 09692009049 technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Power Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09692009049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.