Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09700062616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Staf |
| Termination | Screw |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 25V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09700062616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
