Harting 09700062812 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Staf |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09700062812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.