Harting 0970006281202 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Series | Staf |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 0970006281202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.