Harting 09700142614 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Staf |
| Termination | Screw |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09700142614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.