Harting 0970014261401 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 14 |
| Series | Staf |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 0970014261401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.